- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KRG50VB471M16X15LL
Description
+
Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 0.423 Ohm 535mA 1000h 105°C
Search Keywords: KRG50VB471M16X15LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KRG50VB471M16X15LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 15 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.3077
1,000
$0.2424
2,500
$0.2319
5,000
$0.2254
7,500
$0.2192
25,000
$0.2105
50,000 +
$0.2074
Click for Quote
Log in
to unlock special pricing