- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH450VR821M40X63T5
Description
+
Cap Aluminum Lytic 820uF 450V 20% (40 X 63mm) Solder Pin 0.303 Ohm 2660mA 2000h 105°C
Search Keywords: KMH450VR821M40X63T5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH450VR821M40X63T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
64 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:40 x 63 mm
-
Termination Style:Solder Pin
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.91
64
$10.42
128
$8.09
256
$7.64
512
$7.44
1,024 +
$7.33
Click for Quote
Log in
to unlock special pricing