Image is representational - see mfr. specs

KMH250VN331M25X30T2

Chemi-Con

Cap Aluminum Lytic 330uF 250V 20%( 25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 250V 20%( 25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Search Keywords: KMH250VN331M25X30T2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    KMH250VN331M25X30T2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.81
200
$2.18
400
$1.75
600
$1.70
1,000
$1.60
2,600
$1.56
5,000
$1.52
7,600 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!