- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH250VN221M25X25T2
Chemi-Con
KMH250VN221M25X25T2
Cap Aluminum Lytic 220uF 250V 20% (25.4 X 25mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 250V 20% (25.4 X 25mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C
Search Keywords: KMH250VN221M25X25T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH250VN221M25X25T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Frequently Asked Questions
Is KMH250VN221M25X25T2 RoHS compliant?
Yes, KMH250VN221M25X25T2 is RoHS compliant.
What is the lead time for KMH250VN221M25X25T2?
The standard lead time for KMH250VN221M25X25T2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
10
$2.42
200
$1.88
400
$1.51
600
$1.46
1,000
$1.38
2,600
$1.35
5,000
$1.31
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing