- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH180VR392M40X63T5H
Chemi-Con
KMH180VR392M40X63T5H
Cap Aluminum Lytic 3900uF 180V 20% (40 X 63mm) Solder Pin 0.064 Ohm 5030mA 2000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3900uF 180V 20% (40 X 63mm) Solder Pin 0.064 Ohm 5030mA 2000h 105°C
Search Keywords: KMH180VR392M40X63T5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH180VR392M40X63T5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
64 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:40 x 63 mm
-
Termination Style:Solder Pin
-
Voltage:180 VDC
Product Guides
+
Frequently Asked Questions
Is KMH180VR392M40X63T5H RoHS compliant?
Yes, KMH180VR392M40X63T5H is RoHS compliant.
What is the lead time for KMH180VR392M40X63T5H?
The standard lead time for KMH180VR392M40X63T5H is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$11.12
25
$10.08
64
$9.63
128
$7.48
256
$7.07
512
$6.88
1,024 +
$6.78
Click for Quote
Log in
to unlock special pricing