- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG6.3VB471M6X11LL
Description
+
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1.199 Ohm 230mA 1000h 105°C
Search Keywords: KMG63VB471M6X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG6.3VB471M6X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2,000
$0.0848
4,000
$0.0576
6,000
$0.0567
8,000
$0.0551
26,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000 +
$0.0492
Click for Quote
Log in
to unlock special pricing