- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG63VB10RM5X11LL
Description
+
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 16.575 Ohm 46mA 1000h 105°C
Search Keywords: KMG63VB10RM5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG63VB10RM5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0667
6,000
$0.0455
9,000
$0.0435
12,000
$0.0428
27,000
$0.0422
51,000
$0.0411
102,000
$0.0395
150,000 +
$0.0389
Click for Quote
Log in
to unlock special pricing