- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG35VB222M16X25LL
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.121 Ohm 1260mA 1000h 105°C
Search Keywords: KMG35VB222M16X25LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG35VB222M16X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.112
250
$0.903
500
$0.863
1,000
$0.590
2,500
$0.564
5,000
$0.541
7,500
$0.527
10,000 +
$0.519
Click for Quote
Log in
to unlock special pricing