- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG25VB68RM5X11LL
Description
+
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 3.9 Ohm 96mA 1000h 105°C
Search Keywords: KMG25VB68RM5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG25VB68RM5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3135
500
$0.2629
3,000
$0.2362
6,000
$0.1586
9,000
$0.1562
27,000
$0.1461
51,000
$0.1439
102,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing