- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG25VB221M8X11LL
Chemi-Con
KMG25VB221M8X11LL
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.205 Ohm 230mA 1000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.205 Ohm 230mA 1000h 105°C
Search Keywords: KMG25VB221M8X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG25VB221M8X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is KMG25VB221M8X11LL RoHS compliant?
Yes, KMG25VB221M8X11LL is RoHS compliant.
What is the lead time for KMG25VB221M8X11LL?
The standard lead time for KMG25VB221M8X11LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1,000
$0.1452
3,000
$0.0924
5,000
$0.0884
8,000
$0.0871
25,000
$0.0836
50,000
$0.0803
100,000
$0.0791
150,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing