- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG250VB22RM12X20LL
Description
+
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105A°C Bulk
Search Keywords: KMG250VB22RM12X20LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG250VB22RM12X20LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.7500
250
$0.6290
1,000
$0.5821
3,000
$0.3746
5,000
$0.3644
8,000
$0.3589
10,000
$0.3535
15,000 +
$0.3482
Click for Quote
Log in
to unlock special pricing