Image is representational - see mfr. specs

KMG10VB472M12X25LL

Chemi-Con

Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 0.106 Ohm 1260mA 1000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 0.106 Ohm 1260mA 1000h 105°C
Search Keywords: KMG10VB472M12X25LL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    KMG10VB472M12X25LL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.7942
250
$0.6453
500
$0.6356
1,000
$0.6164
3,000
$0.3986
5,000
$0.3877
8,000
$0.3819
15,000 +
$0.3761
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!