- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG10VB221M6X11LL
Description
+
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.808 Ohm 170mA 1000h 105°C
Search Keywords: KMG10VB221M6X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG10VB221M6X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0864
4,000
$0.0591
6,000
$0.0582
8,000
$0.0565
26,000
$0.0534
50,000
$0.0526
100,000
$0.0513
150,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing