Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

KMG100VBR47M5X11LL

Cap Aluminum Lytic 0.47uF 100V 20% (5 X 11mm) Radial 2mm 282.128 Ohm 7.1mA 1000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 0.47uF 100V 20% (5 X 11mm) Radial 2mm 282.128 Ohm 7.1mA 1000h 105°C
Search Keywords: KMG100VBR47M5X11LL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: KMG100VBR47M5X11LL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Capacitance Value: 0.47 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KMG100VBR47M5X11LL RoHS compliant?
Yes, KMG100VBR47M5X11LL is RoHS compliant.
What is the lead time for KMG100VBR47M5X11LL?
The standard lead time for KMG100VBR47M5X11LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0758
6,000
$0.0515
9,000
$0.0493
12,000
$0.0485
27,000
$0.0478
51,000
$0.0466
102,000
$0.0447
150,000 +
$0.0441
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!