- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG100VB221M12X25LL
Description
+
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.603 Ohm 440mA 1000h 105°C
Search Keywords: KMG100VB221M12X25LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG100VB221M12X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.8558
250
$0.6953
500
$0.6849
1,000
$0.6642
3,000
$0.4282
5,000
$0.4164
8,000
$0.4102
15,000 +
$0.4040
Click for Quote
Log in
to unlock special pricing