- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG100VB1R0M5X11LL
Description
+
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 132.6 Ohm 15mA 1000h 105°C
Search Keywords: KMG100VB1R0M5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG100VB1R0M5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0742
6,000
$0.0515
9,000
$0.0493
12,000
$0.0485
27,000
$0.0478
51,000
$0.0466
102,000
$0.0447
150,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing