- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMF50VB221M10X16LL
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 635mA 3000h 105°C Bulk
Search Keywords: KMF50VB221M10X16LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMF50VB221M10X16LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.