- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMF16VB222M12X25LL
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1320mA 5000h 105°C Bulk
Search Keywords: KMF16VB222M12X25LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMF16VB222M12X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.