- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMF100VB33RM10X12FT
Description
+
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 380mA 3000h 105°C Bulk
Search Keywords: KMF100VB33RM10X12FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMF100VB33RM10X12FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,849
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.470
50
$2.190
100
$1.380
250
$0.579
500 +
$0.543
Click for Quote
Log in
to unlock special pricing