- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMF100VB221M8X11LL
Available Replacements
Chemi-Con
KMF100VB221M8X11LL
Cap Aluminum Lytic 220uF 100V 20% (8 X 11.5mm) Radial 3.5mm 3000h 105°C Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 100V 20% (8 X 11.5mm) Radial 3.5mm 3000h 105°C Bulk
Search Keywords: KMF100VB221M8X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMF100VB221M8X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is KMF100VB221M8X11LL discontinued?
Yes, KMF100VB221M8X11LL from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KMF100VB221M8X11LL?
The recommended replacement for KMF100VB221M8X11LL is ELXV101ELL220MH12D from Chemi-Con, available from OnlineComponents.com.
Is KMF100VB221M8X11LL RoHS compliant?
Yes, KMF100VB221M8X11LL is RoHS compliant.
What is the lead time for KMF100VB221M8X11LL?
The standard lead time for KMF100VB221M8X11LL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.