- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KME50VB2R2M5X11LL
Description
+
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 21mA 1000h 105°C Bulk
Search Keywords: KME50VB2R2M5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KME50VB2R2M5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.