- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMC63VB102M18X35LL
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
KMC63VB102M18X35LL
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
Search Keywords: KMC63VB102M18X35LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMC63VB102M18X35LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is KMC63VB102M18X35LL discontinued?
Yes, KMC63VB102M18X35LL from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KMC63VB102M18X35LL?
The recommended replacement for KMC63VB102M18X35LL is EKMQ630ELL222MMP1S from Chemi-Con, available from OnlineComponents.com.
Is KMC63VB102M18X35LL RoHS compliant?
Yes, KMC63VB102M18X35LL is RoHS compliant.
What is the lead time for KMC63VB102M18X35LL?
The standard lead time for KMC63VB102M18X35LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.