- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMC16VB222M16X25LL
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1090mA 1000h 105°C Bulk
Search Keywords: KMC16VB222M16X25LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMC16VB222M16X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.