- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KHC500E106Z55R0T00
Description
+
Cap Ceramic 10uF 50V Y5U -20% to 80% SMD 125°C T/R
Search Keywords: KHC500E106Z55R0T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KHC500E106Z55R0T00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:10 uF
-
Voltage:50 VDC
-
Package/Case:N/A
-
Tolerance:-20 to 80 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.