- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC630ARA560MJA0G
Description
+
Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10mm) SMD 0.03 Ohm 1400mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC630ARA560MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC630ARA560MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Lifetime:4000 h
-
Dimension:10 x 10mm mm
-
Family:HXC
-
Equivalent Series Resistance:0.03 Ohm
-
Leakage Current:35.28@2Min uA
-
Construction:Cylindrical2207
-
Capacitance Value:562206uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,455
Can Ship immediately
Minimum Order Quantity:
25
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
25
$1.556
250
$1.087
500
$1.017
1,000
$0.969
2,500
$0.926
5,000 +
$0.924
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT