Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

HHXC630ARA470MHA0G

The HHXC630ARA470MHA0G is a surface-mount, conductive polymer hybrid aluminum electrolytic capacitor with a rated voltage of 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The HHXC630ARA470MHA0G is a surface-mount, conductive polymer hybrid aluminum electrolytic capacitor with a rated voltage of 63V and a capacitance of 47µF.
Search Keywords: HHXC630ARA470MHA0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: HHXC630ARA470MHA0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Dimension: 10 x 8mm mm
Family: HXC
Lead Diameter: N/R
Lifetime: 4000 h
Equivalent Series Resistance: 0.04 Ohm
Leakage Current: 29.61@2Min uA
Lead Pitch For Radial: N/R
Capacitance Value: 472206uF
Construction: Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHXC630ARA470MHA0G RoHS compliant?
Yes, HHXC630ARA470MHA0G is RoHS compliant.
What is the lead time for HHXC630ARA470MHA0G?
The standard lead time for HHXC630ARA470MHA0G is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318
Ships today, if you order in Buy all 318 in-stock or the regular minimum order quantity of 500
On Order:
6,000   can ship 8/16/27
Stock lot only:
318
Minimum Order Quantity:
500
Order Increment:
500
38 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.902
500
$0.820
1,000
$0.750
2,500
$0.696
5,000
$0.672
7,500
$0.670
10,000
$0.668
15,000
$0.667
25,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!