- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC500ARA680MHA0G
Chemi-Con
HHXC500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10mm) SMD 0.03 Ohm 1250mA 4000h 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC500ARA680MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Leakage Current:34@2Min uA
-
Dimension:10 x 8mm mm
-
Lifetime:4000 h
-
Equivalent Series Resistance:0.03 Ohm
-
Family:HXC
-
Construction:Cylindrical2207
-
Capacitance Value:682206uF