- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC500ARA470MHA0G
Description
+
Cap Aluminum Polymer Hybrid 47uF 50VDC 20% (8 X 10mm) SMD 0.03 Ohm 1250mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC500ARA470MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC500ARA470MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Diameter:N/R
-
Family:HXC
-
Dimension:10 x 8mm mm
-
Equivalent Series Resistance:0.03 Ohm
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical2207
-
Capacitance Value:472206uF
-
Leakage Current:23.5@2Min uA
-
Lifetime:4000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
Minimum Order Quantity:
50
38 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$1.045
250
$0.738
500
$0.697
1,000
$0.666
2,500
$0.630
5,000 +
$0.620
Click for Quote
Log in
to unlock special pricing