Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

HHXC500ARA330MF80G

Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1100mA 4000h 125A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1100mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC500ARA330MF80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    HHXC500ARA330MF80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Family:
    HXC
  • Equivalent Series Resistance:
    0.04 Ohm
  • Dimension:
    7.7 x 6.3mm mm
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    4000 h
  • Lead Diameter:
    N/R
  • Construction:
    Cylindrical2207
  • Leakage Current:
    16.5@2Min uA
  • Capacitance Value:
    332206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHXC500ARA330MF80G RoHS compliant?
Yes, HHXC500ARA330MF80G is RoHS compliant.
What is the lead time for HHXC500ARA330MF80G?
The standard lead time for HHXC500ARA330MF80G is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
38 Weeks can ship 6/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.2582
1,800
$0.2372
2,700
$0.2206
5,400
$0.2124
8,100 +
$0.2064
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!