- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC500ARA220MF61G
Description
+
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive T/R
Search Keywords: HHXC500ARA220MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC500ARA220MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:5.8 x 6.3mm mm
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Lifetime:4000 h
-
Family:HXC
-
Leakage Current:11@2Min uA
-
Equivalent Series Resistance:0.08 Ohm
-
Capacitance Value:222206uF
-
Construction:Cylindrical2207
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,039
can ship 7/9/26
Minimum Order Quantity:
100
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
100
$0.7193
500
$0.4481
1,000
$0.3944
3,000
$0.3728
5,000
$0.3584
8,000 +
$0.3575
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT