- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC500ARA101MJA0G
Description
+
Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10mm) SMD 0.025 Ohm 1600mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC500ARA101MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC500ARA101MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:HXC
-
Leakage Current:50@2Min uA
-
Dimension:10 x 10mm mm
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Capacitance Value:1002206uF
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.025 Ohm
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,345
Ships today, if you order in
Minimum Order Quantity:
50
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$0.802
250
$0.734
500
$0.705
1,000
$0.676
2,500
$0.638
5,000 +
$0.609
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT