- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC350ARA680MF80G
Description
+
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC350ARA680MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC350ARA680MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Family:HXC
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.035 Ohm
-
Lifetime:4000 h
-
Capacitance Value:682206uF
-
Lead Diameter:N/R
-
Leakage Current:23.8@2Min uA
-
Dimension:7.7 x 6.3mm mm
-
Construction:Cylindrical2207
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,759
Ships today, if you order in
Minimum Order Quantity:
50
38 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$0.6601
900
$0.4563
1,800
$0.4529
2,700
$0.4127
5,400
$0.3883
8,100 +
$0.3746
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT