Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

HHXC350ARA470MF61G

Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 900mA 4000h 125A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 900mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC350ARA470MF61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: HHXC350ARA470MF61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Leakage Current: 16.45@2Min uA
Dimension: 5.8 x 6.3mm mm
Lifetime: 4000 h
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Family: HXC
Equivalent Series Resistance: 0.06 Ohm
Capacitance Value: 472206uF
Construction: Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHXC350ARA470MF61G RoHS compliant?
Yes, HHXC350ARA470MF61G is RoHS compliant.
What is the lead time for HHXC350ARA470MF61G?
The standard lead time for HHXC350ARA470MF61G is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,016
Can Ship immediately
On Order:
11,000   can ship 4/28/27
Minimum Order Quantity:
100
40 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5305
500
$0.3707
1,000
$0.3467
3,000
$0.3337
5,000
$0.3158
8,000 +
$0.3150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!