- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC250ARA330ME61G
Description
+
Cap Aluminum Polymer Hybrid 33uF 25VDC 20% (5 X 5.8mm) SMD 0.08 Ohm 550mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC250ARA330ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC250ARA330ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:HXC
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Dimension:5.8 x 5mm mm
-
Lifetime:4000 h
-
Leakage Current:8.25@2Min uA
-
Equivalent Series Resistance:0.08 Ohm
-
Construction:Cylindrical2207
-
Capacitance Value:332206uF
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,497
Can Ship immediately
Minimum Order Quantity:
50
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$0.7055
500
$0.4931
1,000
$0.4882
3,000
$0.4429
5,000
$0.4211
8,000
$0.4200
10,000 +
$0.4190
Click for Quote
Log in
to unlock special pricing