Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

HHXC250ARA221MHA0G

Cap Aluminum Polymer Hybrid 220uF 25VDC 20% (8 X 10mm) SMD 0.027 Ohm 1600mA 4000h 125A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 220uF 25VDC 20% (8 X 10mm) SMD 0.027 Ohm 1600mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC250ARA221MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    HHXC250ARA221MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Lifetime:
    4000 h
  • Dimension:
    10 x 8mm mm
  • Family:
    HXC
  • Equivalent Series Resistance:
    0.027 Ohm
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    55@2Min uA
  • Lead Diameter:
    N/R
  • Capacitance Value:
    2202206uF
  • Construction:
    Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHXC250ARA221MHA0G RoHS compliant?
Yes, HHXC250ARA221MHA0G is RoHS compliant.
What is the lead time for HHXC250ARA221MHA0G?
The standard lead time for HHXC250ARA221MHA0G is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,424
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
38 Weeks can ship 6/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5182
1,000
$0.4206
2,500
$0.3678
5,000
$0.3329
7,500
$0.3312
10,000
$0.3296
15,000
$0.3279
25,000 +
$0.3263
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!