Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

HHXC250ARA101MF80G

Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC250ARA101MF80G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: HHXC250ARA101MF80G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Family: HXC
Capacitance Value: 1002206uF
Leakage Current: 25@2Min uA
Dimension: 7.7 x 6.3mm mm
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.03 Ohm
Lifetime: 4000 h
Construction: Cylindrical2207
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHXC250ARA101MF80G RoHS compliant?
Yes, HHXC250ARA101MF80G is RoHS compliant.
What is the lead time for HHXC250ARA101MF80G?
The standard lead time for HHXC250ARA101MF80G is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately Buy all 33 in-stock or the regular minimum order quantity of 50
On Order:
9,900   can ship 2/25/27
Stock lot only:
33
Minimum Order Quantity:
50
38 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6070
50
$0.5518
900
$0.2784
1,800
$0.2764
2,700
$0.2757
5,400
$0.2750
8,100 +
$0.2481
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!