- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC160ARA151MF80G
Chemi-Con
HHXC160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20% (6.3 X 7.7mm) SMD 0.027 Ohm 1450mA 4000h 125A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 150uF 16VDC 20% (6.3 X 7.7mm) SMD 0.027 Ohm 1450mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC160ARA151MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC160ARA151MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Family:HXC
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Leakage Current:24@2Min uA
-
Equivalent Series Resistance:0.027 Ohm
-
Lifetime:4000 h
-
Dimension:7.7 x 6.3mm mm
-
Capacitance Value:1502206uF
-
Construction:Cylindrical2207
Product Guides
+
Frequently Asked Questions
Is HHXC160ARA151MF80G RoHS compliant?
Yes, HHXC160ARA151MF80G is RoHS compliant.
What is the lead time for HHXC160ARA151MF80G?
The standard lead time for HHXC160ARA151MF80G is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
1,800
can ship 4/14/27
Minimum Order Quantity:
50
40 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
50
$0.7698
900
$0.5000
1,800
$0.4803
2,700
$0.4523
5,400
$0.4450
8,100 +
$0.4284
Click for Quote
Log in
to unlock special pricing