- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB800ARA220MHA0G
Chemi-Con
HHXB800ARA220MHA0G
Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10mm) SMD 0.045 Ohm 1600mA 5000h 105ƒA€A°C Automotive T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB800ARA220MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Leakage Current:17.6@2Min uA
-
Lead Pitch For Radial:N/R
-
Lifetime:5000 h
-
Dimension:10 x 8mm mm
-
Family:HHXB
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.045 Ohm
-
Construction:Cylindrical2207
-
Capacitance Value:222206uF
-
This product is discontinued, but still in stock.