- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB250ARA221MHA0G
Description
+
Cap Aluminum Polymer 220uF 25VDC 20% (8 X 10mm) SMD 0.027 Ohm 2300mA 5000h 105°C Automotive T/R
Search Keywords: HHXB250ARA221MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB250ARA221MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:HXB
-
Equivalent Series Resistance:0.027 Ohm
-
Capacitance Value:220 uF
-
Lifetime:5000 h
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Leakage Current:55@2Min uA
-
Dimension:10 x 8mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.873
250
$0.774
500
$0.759
1,000
$0.718
2,500
$0.651
5,000
$0.638
7,500
$0.635
10,000 +
$0.632
Click for Quote
Log in
to unlock special pricing