- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB160ARA471MJA0G
Chemi-Con
HHXB160ARA471MJA0G
Cap Aluminum Polymer Hybrid 470uF 16VDC 20% (10 X 10mm) SMD 0.018 Ohm 2600mA 5000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB160ARA471MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Leakage Current:75.2@2Min uA
-
Capacitance Value:470 uF
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Dimension:10 x 10mm mm
-
Family:HXB
-
Equivalent Series Resistance:0.018 Ohm
-
Construction:Cylindrical
-
Lifetime:5000 h
-
This product is discontinued, but still in stock.