- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB160ARA151MF80G
Description
+
Cap Aluminum Polymer 150uF 16VDC 20% (6.3 X 7.7mm) SMD 0.027 Ohm 2200mA 5000h 105°C Automotive T/R
Search Keywords: HHXB160ARA151MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB160ARA151MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Family:HXB
-
Lifetime:5000 h
-
Dimension:7.7 x 6.3mm mm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:150 uF
-
Equivalent Series Resistance:0.027 Ohm
-
Construction:Cylindrical
-
Leakage Current:24@2Min uA
-
Lead Diameter:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 50
Stock lot only:
11
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$1.1352
50
$1.0320
250
$0.6870
900
$0.6300
1,800
$0.6100
2,700
$0.6070
5,400
$0.6040
8,100
$0.6010
15,300 +
$0.5980
Click for Quote
Log in
to unlock special pricing