- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA800ARA220MHA0G
Description
+
Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10mm) SMD 0.045 Ohm 1100mA 4000h 125°C Automotive T/R
Search Keywords: HHXA800ARA220MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA800ARA220MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Diameter:N/R
-
Leakage Current:17.6@2Min uA
-
Lifetime:4000 h
-
Capacitance Value:22 uF
-
Equivalent Series Resistance:0.045 Ohm
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Dimension:10 x 8mm mm
-
Family:HXA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.845
1,000
$0.586
2,500
$0.569
5,000
$0.556
7,500
$0.549
10,000
$0.544
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing