- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA630ARA330MHA0G
Description
+
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R
Search Keywords: HHXA630ARA330MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA630ARA330MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:HXA
-
Equivalent Series Resistance:0.04 Ohm
-
Dimension:10 x 8mm mm
-
Leakage Current:20.79@2Min uA
-
Lead Diameter:N/R
-
Capacitance Value:33 uF
-
Lifetime:4000 h
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.140
250
$0.987
500
$0.817
1,000
$0.750
2,500
$0.700
5,000
$0.672
7,500
$0.668
10,000 +
$0.660
Click for Quote
Log in
to unlock special pricing