Image is representational - see mfr. specs

HHXA630ARA100MF61G

Chemi-Con

Cap Aluminum Polymer 10uF 63VDC 20% (6.3 X 5.8mm) SMD 0.12 Ohm 700mA 4000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 10uF 63VDC 20% (6.3 X 5.8mm) SMD 0.12 Ohm 700mA 4000h 125°C Automotive T/R
Search Keywords: HHXA630ARA100MF61G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    HHXA630ARA100MF61G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Pitch For Radial:
    N/R
  • Family:
    HXA
  • Leakage Current:
    6.3@2Min uA
  • Construction:
    Cylindrical
  • Dimension:
    5.8 x 6.3mm mm
  • Equivalent Series Resistance:
    0.12 Ohm
  • Capacitance Value:
    10 uF
  • Lead Diameter:
    N/R
  • Lifetime:
    4000 h
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4307
250
$0.4116
1,000
$0.3951
3,000
$0.2708
5,000
$0.2665
8,000
$0.2626
10,000
$0.2607
15,000 +
$0.2574
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!