- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA500ARA330MF80G
Description
+
Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) 0.04 Ohm 1100mA 4000h 125°C Automotive T/R
Search Keywords: HHXA500ARA330MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA500ARA330MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Equivalent Series Resistance:0.04 Ohm
-
Dimension:7.7 x 6.3mm mm
-
Family:HXA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Leakage Current:16.5@2Min uA
-
Construction:Cylindrical
-
Lifetime:4000 h
-
Capacitance Value:33 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,740
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$1.1558
250
$0.6412
900
$0.5133
1,800
$0.5022
2,700
$0.4863
5,400
$0.4851
8,100
$0.4839
10,800 +
$0.4827
Click for Quote
Log in
to unlock special pricing