- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA500ARA101MJA0G
Description
+
Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10mm) SMD 0.028 Ohm 1600mA 4000h 125°C Automotive T/R
Search Keywords: HHXA500ARA101MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA500ARA101MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:10 x 10 mm
-
Lead Diameter:N/R
-
Capacitance Value:100 uF
-
Lead Pitch For Radial:N/R
-
Lifetime:4000 h
-
Family:HXA
-
Construction:Cylindrical
-
Leakage Current:50@2Min uA
-
Equivalent Series Resistance:0.028 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
956
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$0.976
100
$0.747
250
$0.739
500
$0.724
1,000
$0.702
2,500
$0.683
5,000
$0.681
7,500 +
$0.679
Click for Quote
Log in
to unlock special pricing