- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA350ARA470MF61G
Description
+
Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 900mA 4000h 125°C Automotive T/R
Search Keywords: HHXA350ARA470MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA350ARA470MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Diameter:N/R
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Capacitance Value:47 uF
-
Construction:Cylindrical
-
Family:HXA
-
Equivalent Series Resistance:0.06 Ohm
-
Dimension:5.8 x 6.3mm mm
-
Leakage Current:16.45@2Min uA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.6365
250
$0.5339
1,000
$0.4940
3,000
$0.3314
5,000
$0.3178
8,000
$0.3130
10,000
$0.3083
15,000 +
$0.3037
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT