Description
+
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R
Search Keywords: HHXA350ARA271MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA350ARA271MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:10 x 10mm mm
-
Equivalent Series Resistance:0.02 Ohm
-
Leakage Current:94.5@2Min uA
-
Lead Pitch For Radial:N/R
-
Lifetime:4000 h
-
Capacitance Value:270 uF
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Family:HXA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.137
100
$1.092
250
$1.063
500
$1.040
1,000
$0.721
2,500
$0.701
5,000
$0.685
7,500 +
$0.676
Click for Quote
Log in
to unlock special pricing