Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

HHXA250ARA560MF61G

Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5.8mm) SMD 0.05 Ohm 900mA 4000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5.8mm) SMD 0.05 Ohm 900mA 4000h 125°C Automotive T/R
Search Keywords: HHXA250ARA560MF61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: HHXA250ARA560MF61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Construction: Cylindrical
Family: HXA
Equivalent Series Resistance: 0.05 Ohm
Dimension: 5.8 x 6.3mm mm
Lifetime: 4000 h
Capacitance Value: 56 uF
Lead Pitch For Radial: N/R
Leakage Current: 14@2Min uA
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HHXA250ARA560MF61G discontinued?
Yes, HHXA250ARA560MF61G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HHXA250ARA560MF61G RoHS compliant?
Yes, HHXA250ARA560MF61G is RoHS compliant.
What is the lead time for HHXA250ARA560MF61G?
The standard lead time for HHXA250ARA560MF61G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4307
250
$0.4116
1,000
$0.3951
3,000
$0.2708
5,000
$0.2665
8,000
$0.2626
10,000
$0.2607
15,000 +
$0.2574
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!