- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA250ARA331MJA0G
Description
+
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R
Search Keywords: HHXA250ARA331MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA250ARA331MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.02 Ohm
-
Family:HXA
-
Lead Diameter:N/R
-
Dimension:10 x 10mm mm
-
Leakage Current:82.5@2Min uA
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Capacitance Value:330 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.42
250
$1.41
500
$1.40
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing